14-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-QFN
Monolithic Power Systems MPM3822C Power Module | Digi-Key Daily

MPM38222GR-Z

DigiKey Part Number
1589-1771-2-ND - Tape & Reel (TR)
1589-1771-1-ND - Cut Tape (CT)
1589-1771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM38222GR-Z
Description
DC DC CONVERTER 1.8V 1.2V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 1.8V 1.2V 2A, 2A 2.7V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM38222GR-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
1.2V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A, 2A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
14-PowerLFQFN Module
Size / Dimension
0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm)
Supplier Device Package
14-QFN (4x4)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.514
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,28000 €4,28 €
103,26500 €32,65 €
253,00920 €75,23 €
1002,72840 €272,84 €
2502,59464 €648,66 €
5002,51396 €1.256,98 €
1.0002,44755 €2.447,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,37747 €5.943,68 €
Manufacturers Standard Package
Unit Price without VAT:4,28000 €
Unit Price with VAT:5,09320 €