
TPS61379QWRTERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS61379QWRTERQ1TR-ND - Tape & Reel (TR) 296-TPS61379QWRTERQ1CT-ND - Cut Tape (CT) 296-TPS61379QWRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61379QWRTERQ1 |
Description | IC REG BOOST ADJ 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4V 1 Output 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61379QWRTERQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.3V | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Max) 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,95500 € | 19,55 € |
| 25 | 1,79000 € | 44,75 € |
| 100 | 1,60900 € | 160,90 € |
| 250 | 1,52280 € | 380,70 € |
| 500 | 1,49670 € | 748,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37523 € | 4.125,69 € |
| 6.000 | 1,34937 € | 8.096,22 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |





