
MP5016GQH-L-Z | |
|---|---|
DigiKey Part Number | 1589-MP5016GQH-L-ZTR-ND - Tape & Reel (TR) 1589-MP5016GQH-L-ZCT-ND - Cut Tape (CT) 1589-MP5016GQH-L-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5016GQH-L-Z |
Description | 2.7-15V,0.7-5A,CURRENT LIMIT SWI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-QFN (1.5x2) |
Datasheet | Datasheet |
Category | Voltage - Load 2.7V ~ 22V |
Mfr | Voltage - Supply (Vcc/Vdd) 2.7V ~ 22V |
Series | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 43mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-QFN (1.5x2) |
Interface On/Off | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,76080 € | 19,02 € |
| 100 | 0,67390 € | 67,39 € |
| 250 | 0,63248 € | 158,12 € |
| 500 | 0,60748 € | 303,74 € |
| 1.000 | 0,59816 € | 598,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55209 € | 2.760,45 € |
| 10.000 | 0,54132 € | 5.413,20 € |
| 15.000 | 0,53592 € | 8.038,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


