Direct

MP5016GQH-L-P | |
|---|---|
DigiKey Part Number | 1589-MP5016GQH-L-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5016GQH-L-P |
Description | 2.7-15V,0.7-5A,CURRENT LIMIT SWI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-QFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 15V | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 15V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 43mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-QFN (1.5x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78636 € | 393,18 € |
| 1.000 | 0,76095 € | 760,95 € |
| 1.500 | 0,74821 € | 1.122,32 € |
| 2.500 | 0,73410 € | 1.835,25 € |
| 3.500 | 0,72586 € | 2.540,51 € |
| 5.000 | 0,71793 € | 3.589,65 € |
| Unit Price without VAT: | 0,78636 € |
|---|---|
| Unit Price with VAT: | 0,93577 € |


