Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2760GVT-000A-Z | |
|---|---|
DigiKey Part Number | 1589-MP2760GVT-000A-ZTR-ND - Tape & Reel (TR) 1589-MP2760GVT-000A-ZCT-ND - Cut Tape (CT) 1589-MP2760GVT-000A-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2760GVT-000A-Z |
Description | 1-CELL TO 4-CELL BUCK-BOOST CHAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 30-TQFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 6A | |
Battery Pack Voltage | 18.72V (Max) | |
Voltage - Supply (Max) | 22V | |
Interface | I2C, SMBus | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerWFQFN | |
Supplier Device Package | 30-TQFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,82550 € | 9.127,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,04800 € | 30,48 € |
| 25 | 2,62800 € | 65,70 € |
| 100 | 2,15290 € | 215,29 € |
| 250 | 1,91968 € | 479,92 € |
| 500 | 1,77620 € | 888,10 € |
| 1.000 | 1,70581 € | 1.705,81 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |










