Charger IC Multi-Chemistry 30-TQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2760GVT-010A-P

DigiKey Part Number
1589-MP2760GVT-010A-PTR-ND - Tape & Reel (TR)
1589-MP2760GVT-010A-PCT-ND - Cut Tape (CT)
1589-MP2760GVT-010A-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2760GVT-010A-P
Description
I2C-CONTROLLED 1 ~ 4S BUCK-BOOST
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 30-TQFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Charge Current - Max
6A
Battery Pack Voltage
18.72V (Max)
Voltage - Supply (Max)
22V
Interface
I2C, SMBus
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
30-PowerWFQFN
Supplier Device Package
30-TQFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,30000 $4,30 $
103,25700 $32,57 $
252,99720 $74,93 $
1002,71120 $271,12 $
2502,57488 $643,72 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,56744 $1.283,72 $
1.0002,49776 $2.497,76 $
1.5002,46286 $3.694,29 $
2.5002,42420 $6.060,50 $
3.5002,40160 $8.405,60 $
Manufacturers Standard Package
Unit Price without VAT:4,30000 $
Unit Price with VAT:5,11700 $