MP2760GVT-0000-Z is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 18
Unit Price: 3,71000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 200
Unit Price: 3,71000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 4,66000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: 3,71000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,82550 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 449
Unit Price: 3,71000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,82550 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 3,71000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,82550 €
Datasheet
MP2651GVT-030A-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2760GVT-0000-Z

DigiKey Part Number
1589-MP2760GVT-0000-ZTR-ND - Tape & Reel (TR)
1589-MP2760GVT-0000-ZCT-ND - Cut Tape (CT)
1589-MP2760GVT-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2760GVT-0000-Z
Description
1-CELL TO 4-CELL BUCK-BOOST CHAR
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 30-TQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MP2760GVT-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Charge Current - Max
6A
Battery Pack Voltage
18.72V (Max)
Voltage - Supply (Max)
22V
Interface
I2C, SMBus
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
30-PowerWFQFN
Supplier Device Package
30-TQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types