Parametric Equivalent




MCS1801GS-25-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1801GS-25-ZTR-ND - Tape & Reel (TR) 1589-MCS1801GS-25-ZCT-ND - Cut Tape (CT) 1589-MCS1801GS-25-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1801GS-25-Z |
Description | CURRENT SENSOR HE 25A 8-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1801GS-25-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 80mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±3% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 5 | 2,13600 € | 10,68 € |
| 10 | 2,03900 € | 20,39 € |
| 25 | 1,92280 € | 48,07 € |
| 50 | 1,84400 € | 92,20 € |
| 100 | 1,77140 € | 177,14 € |
| 500 | 1,62560 € | 812,80 € |
| 1.000 | 1,57134 € | 1.571,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,50642 € | 3.766,05 € |
| 5.000 | 1,46200 € | 7.310,00 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |



