



MCS1801GS-25-P | |
|---|---|
DigiKey Part Number | 1589-MCS1801GS-25-PTR-ND - Tape & Reel (TR) 1589-MCS1801GS-25-PCT-ND - Cut Tape (CT) 1589-MCS1801GS-25-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1801GS-25-P |
Description | CURRENT SENSOR HE 25A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1801GS-25-P Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±3% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 10.5mA |
Sensor Type | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 80mV/A | Supplier Device Package 8-SOIC |
Frequency 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 5 | 2,36000 € | 11,80 € |
| 10 | 2,25300 € | 22,53 € |
| 25 | 2,12640 € | 53,16 € |
| 50 | 2,04000 € | 102,00 € |
| 100 | 1,96090 € | 196,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,80182 € | 900,91 € |
| 1.000 | 1,74258 € | 1.742,58 € |
| 1.500 | 1,71023 € | 2.565,34 € |
| 2.500 | 1,67172 € | 4.179,30 € |
| 3.500 | 1,64766 € | 5.766,81 € |
| 5.000 | 1,62324 € | 8.116,20 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

