Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTDXA50SJTB | |
|---|---|
DigiKey Part Number | 4134-WTDXA50SJTB-ND |
Manufacturer | |
Manufacturer Product Number | WTDXA50SJTB |
Description | WTDXA50SJTB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Features Jackscrew |
Number of Positions 50 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTDXA50SAJT | Molex | 0 | 4134-WTDXA50SAJT-ND | 180,18875 € | Parametric Equivalent |
| WTDXA50SAJTA | Molex | 0 | 4134-WTDXA50SAJTA-ND | 171,90333 € | Parametric Equivalent |
| WTDXA50SAJTB-C45 | Molex | 0 | 4134-WTDXA50SAJTB-C45-ND | 171,90333 € | Parametric Equivalent |
| WTDXA50SJT | Molex | 0 | 4134-WTDXA50SJT-ND | 153,10556 € | Parametric Equivalent |
| WTDXA50SJTA | Molex | 0 | 4134-WTDXA50SJTA-ND | 153,10556 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 171,90333 € | 1.547,13 € |
| Unit Price without VAT: | 171,90333 € |
|---|---|
| Unit Price with VAT: | 204,56496 € |


