Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WTAV20PCJ | |
|---|---|
DigiKey Part Number | 4134-WTAV20PCJ-ND |
Manufacturer | |
Manufacturer Product Number | WTAV20PCJ |
Description | WTAV20PCJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Jackscrews |
Number of Positions 20 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WTA20PCJ | Molex | 0 | 4134-WTA20PCJ-ND | 34,23641 € | Parametric Equivalent |
| WTA20PCJL | Molex | 0 | 4134-WTA20PCJL-ND | 36,71667 € | Parametric Equivalent |
| WTA20PCJTA | Molex | 0 | 4134-WTA20PCJTA-ND | 39,72471 € | Parametric Equivalent |
| WTA20PCJTA*DAP | Molex | 0 | 4134-WTA20PCJTA*DAP-ND | 20,00076 € | Parametric Equivalent |
| WTA20PCJTC | Molex | 0 | 4134-WTA20PCJTC-ND | 59,42217 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 31,59256 € | 1.232,11 € |
| Unit Price without VAT: | 31,59256 € |
|---|---|
| Unit Price with VAT: | 37,59515 € |



