Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WGV62PCJTA342 | |
|---|---|
DigiKey Part Number | 4134-WGV62PCJTA342-ND |
Manufacturer | |
Manufacturer Product Number | WGV62PCJTA342 |
Description | WGV62PCJTA342 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions 62 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WGV62PCJ342 | Molex | 0 | 4134-WGV62PCJ342-ND | 86,47071 € | Parametric Equivalent |
| WGV62PCJT | Molex | 0 | 4134-WGV62PCJT-ND | 133,84778 € | Parametric Equivalent |
| WGV62PCJTA | Molex | 0 | 4134-WGV62PCJTA-ND | 148,29111 € | Parametric Equivalent |
| WGV62PCJTB | Molex | 0 | 4134-WGV62PCJTB-ND | 94,61200 € | Parametric Equivalent |
| WGV62PCJTB342 | Molex | 0 | 4134-WGV62PCJTB342-ND | 94,61200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 102,30000 € | 1.023,00 € |
| Unit Price without VAT: | 102,30000 € |
|---|---|
| Unit Price with VAT: | 121,73700 € |

