Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M55302/63A50L | |
|---|---|
DigiKey Part Number | 4134-M55302/63A50L-ND |
Manufacturer | |
Manufacturer Product Number | M55302/63A50L |
Description | M55302/63A50L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Jackscrews |
Number of Positions 50 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55302/63A50H | Molex | 0 | 4134-M55302/63A50H-ND | 79,01313 € | Parametric Equivalent |
| M55302/63A50S | Molex | 0 | 4134-M55302/63A50S-ND | 87,16875 € | Parametric Equivalent |
| WTA50PCJL | Molex | 0 | 4134-WTA50PCJL-ND | 83,26875 € | Parametric Equivalent |
| WTA50PCJT | Molex | 0 | 4134-WTA50PCJT-ND | 87,16875 € | Parametric Equivalent |
| WTA50PCJTA | Molex | 0 | 4134-WTA50PCJTA-ND | 79,01313 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 86,10000 € | 1.205,40 € |
| Unit Price without VAT: | 86,10000 € |
|---|---|
| Unit Price with VAT: | 102,45900 € |



