
WTA50PCJTA | |
|---|---|
DigiKey Part Number | 4134-WTA50PCJTA-ND |
Manufacturer | |
Manufacturer Product Number | WTA50PCJTA |
Description | WTA50PCJTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer AirBorn, a Molex company | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Features Jackscrews |
Number of Positions 50 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 79,01313 € | 1.264,21 € |
| Unit Price without VAT: | 79,01313 € |
|---|---|
| Unit Price with VAT: | 94,02562 € |

