Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5055701300 | |
|---|---|
DigiKey Part Number | 900-5055701300-ND |
Manufacturer | |
Manufacturer Product Number | 5055701300 |
Description | 2.0W/B SINGLE REC HSG 13CKT NAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055701300 Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355071300 | Molex | 5.624 | 900-0355071300-ND | 0,18000 € | Parametric Equivalent |
| 0512161300 | Molex | 0 | 0512161300-ND | 0,22065 € | Parametric Equivalent |
| 0513821300 | Molex | 0 | WM20297-ND | 0,40000 € | Parametric Equivalent |
| 2012002130 | Molex | 0 | 900-2012002130-ND | 0,14648 € | Parametric Equivalent |
| 2012002131 | Molex | 0 | 900-2012002131-ND | 0,15128 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,31717 € | 1.014,94 € |
| Unit Price without VAT: | 0,31717 € |
|---|---|
| Unit Price with VAT: | 0,37743 € |













