Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2012002134 | |
|---|---|
DigiKey Part Number | 900-2012002134-ND |
Manufacturer | |
Manufacturer Product Number | 2012002134 |
Description | SPOT-ON 2.0 W/B SR SMT REC HSG 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012002134 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355071300 | Molex | 5.624 | 900-0355071300-ND | 0,18000 € | Parametric Equivalent |
| 0512161300 | Molex | 0 | 0512161300-ND | 0,22065 € | Parametric Equivalent |
| 0513821300 | Molex | 0 | WM20297-ND | 0,40000 € | Parametric Equivalent |
| 2012002130 | Molex | 0 | 900-2012002130-ND | 0,14648 € | Parametric Equivalent |
| 2012002131 | Molex | 0 | 900-2012002131-ND | 0,15128 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,17920 € | 430,08 € |
| Unit Price without VAT: | 0,17920 € |
|---|---|
| Unit Price with VAT: | 0,21325 € |













