Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2012002130 | |
|---|---|
DigiKey Part Number | 900-2012002130-ND |
Manufacturer | |
Manufacturer Product Number | 2012002130 |
Description | SPOT-ON 2.0 W/B SR SMT REC HSG 1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012002130 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355071300 | Molex | 5.889 | 900-0355071300-ND | 2,19000 € | Parametric Equivalent |
| 0512161300 | Molex | 0 | 0512161300-ND | 2,36852 € | Parametric Equivalent |
| 0513821300 | Molex | 0 | WM20297-ND | 4,29000 € | Parametric Equivalent |
| 2012002131 | Molex | 0 | 900-2012002131-ND | 1,62391 € | Parametric Equivalent |
| 2012002132 | Molex | 0 | 900-2012002132-ND | 2,11789 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,14648 € | 351,55 € |
| Unit Price without VAT: | 0,14648 € |
|---|---|
| Unit Price with VAT: | 0,17431 € |














