


5051106491 | |
|---|---|
DigiKey Part Number | WM11296TR-ND - Tape & Reel (TR) WM11296CT-ND - Cut Tape (CT) WM11296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051106491 |
Description | CONN FFC BOTTOM 64POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051106491 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 64 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,70540 € | 1.279,05 € |
| 1.500 | 1,62405 € | 2.436,07 € |
| 2.250 | 1,57830 € | 3.551,18 € |
| 3.750 | 1,52249 € | 5.709,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,57000 € | 25,70 € |
| 25 | 2,40920 € | 60,23 € |
| 50 | 2,29380 € | 114,69 € |
| 100 | 2,18440 € | 218,44 € |
| 250 | 2,04760 € | 511,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,78800 € | 17,88 € |
| 25 | 1,67600 € | 41,90 € |
| 50 | 1,59580 € | 79,79 € |
| 100 | 1,51950 € | 151,95 € |
| 250 | 1,42436 € | 356,09 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |









