
Category | Number of Conductors 64 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,34327 € | 4.343,27 € |
| Unit Price without VAT: | 4,34327 € |
|---|---|
| Unit Price with VAT: | 5,16849 € |


