
0150200678 | |
|---|---|
DigiKey Part Number | 900-0150200678-ND |
Manufacturer | |
Manufacturer Product Number | 0150200678 |
Description | PREMO-FLEX 0.50 (AU) LGT 152 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200678 Models |
Category | Number of Conductors 64 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,46200 € | 24,62 € |
| 25 | 2,30800 € | 57,70 € |
| 50 | 2,19740 € | 109,87 € |
| 100 | 2,09250 € | 209,25 € |
| 250 | 1,96148 € | 490,37 € |
| 500 | 1,86786 € | 933,93 € |
| 2.000 | 1,69392 € | 3.387,84 € |
| 4.000 | 1,61315 € | 6.452,60 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |


