


5051101892 | |
|---|---|
DigiKey Part Number | WM12374TR-ND - Tape & Reel (TR) WM12374CT-ND - Cut Tape (CT) WM12374DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051101892 |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051101892 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,80400 € | 20,10 € |
| 50 | 0,76560 € | 38,28 € |
| 100 | 0,72890 € | 72,89 € |
| 250 | 0,68324 € | 170,81 € |
| 500 | 0,65062 € | 325,31 € |
| 1.000 | 0,61955 € | 619,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58885 € | 1.766,55 € |
| 6.000 | 0,56077 € | 3.364,62 € |
| 9.000 | 0,54496 € | 4.904,64 € |
| 15.000 | 0,52569 € | 7.885,35 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |
















