




5051105091 | |
|---|---|
DigiKey Part Number | WM11294TR-ND - Tape & Reel (TR) WM11294CT-ND - Cut Tape (CT) WM11294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051105091 |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051105091 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 50 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69400 € | 16,94 € |
| 25 | 1,58800 € | 39,70 € |
| 50 | 1,51200 € | 75,60 € |
| 100 | 1,43960 € | 143,96 € |
| 250 | 1,34952 € | 337,38 € |
| 500 | 1,28506 € | 642,53 € |
| 1.000 | 1,24889 € | 1.248,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,53339 € | 4.600,17 € |
| 6.000 | 1,46028 € | 8.761,68 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |















