50 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180555

DigiKey Part Number
900-0150180555-ND
Manufacturer
Manufacturer Product Number
0150180555
Description
CABLE FFC/FPC 50POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180555 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 758
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,73000 €6,73 €
105,71900 €57,19 €
255,36000 €134,00 €
505,10400 €255,20 €
1004,86050 €486,05 €
2504,55624 €1.139,06 €
5004,33894 €2.169,47 €
1.0004,13206 €4.132,06 €
Manufacturers Standard Package
Unit Price without VAT:6,73000 €
Unit Price with VAT:8,00870 €