
5047542500 | |
|---|---|
DigiKey Part Number | 900-5047542500TR-ND - Tape & Reel (TR) 900-5047542500CT-ND - Cut Tape (CT) 900-5047542500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5047542500 |
Description | CONN FPC 25POS 0.3MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5047542500 Models |
Category | Cable End Type Tabbed |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 25 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Gray |
Height Above Board 0.030" (0.75mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,78988 € | 23.696,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,88800 € | 8,88 € |
| 25 | 0,83240 € | 20,81 € |
| 50 | 0,79220 € | 39,61 € |
| 100 | 0,75450 € | 75,45 € |
| 250 | 0,70716 € | 176,79 € |
| 500 | 0,67338 € | 336,69 € |
| 1.000 | 0,64123 € | 641,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13400 € | 11,34 € |
| 100 | 0,93680 € | 93,68 € |
| 1.000 | 0,73963 € | 739,63 € |
| 2.500 | 0,69031 € | 1.725,77 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |













