
0150310225 | |
|---|---|
DigiKey Part Number | 900-0150310225-ND |
Manufacturer | |
Manufacturer Product Number | 0150310225 |
Description | CABLE FFC/FPC 25POS 0.3MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150310225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 25 | |
Pitch | 0.012" (0.30mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.079" (2.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,72000 € | 17,20 € |
| 25 | 1,61280 € | 40,32 € |
| 50 | 1,53560 € | 76,78 € |
| 100 | 1,46230 € | 146,23 € |
| 250 | 1,37068 € | 342,67 € |
| 500 | 1,30528 € | 652,64 € |
| 1.000 | 1,24298 € | 1.242,98 € |
| 3.000 | 1,15033 € | 3.450,99 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |


