
3SU14011BB303AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14011BB303AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14011BB303AA0 |
Description | CONFIG SW LAMP SOCKET YELLOW 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket Yellow 24V |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14011BB303AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lamp Socket | |
Color | Yellow | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,81000 € | 50,81 € |
| 10 | 43,82800 € | 438,28 € |
| 25 | 41,31440 € | 1.032,86 € |
| 50 | 39,50460 € | 1.975,23 € |
| 100 | 37,77080 € | 3.777,08 € |
| Unit Price without VAT: | 50,81000 € |
|---|---|
| Unit Price with VAT: | 60,46390 € |










