
920165 | |
|---|---|
DigiKey Part Number | 4862-920165-ND |
Manufacturer | |
Manufacturer Product Number | 920165 |
Description | HELUCOND PA12-F BLACK NW17 FINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.654" (16.60mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.654" (16.60mm) | |
Diameter - Outside | 0.835" (21.20mm) | |
Material | Polyamide (PA12), Nylon 12, Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,96000 € | 165,96 € |
| 2 | 152,63500 € | 305,27 € |
| 3 | 145,33667 € | 436,01 € |
| 5 | 136,64400 € | 683,22 € |
| 7 | 131,20286 € | 918,42 € |
| 10 | 125,67400 € | 1.256,74 € |
| 25 | 122,02360 € | 3.050,59 € |
| Unit Price without VAT: | 165,96000 € |
|---|---|
| Unit Price with VAT: | 197,49240 € |










