



5019514000 | |
|---|---|
DigiKey Part Number | WM2075TR-ND - Tape & Reel (TR) WM2075CT-ND - Cut Tape (CT) WM2075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019514000 |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019514000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.159" (4.04mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,97520 € | 24,38 € |
| 50 | 0,92860 € | 46,43 € |
| 100 | 0,88420 € | 88,42 € |
| 250 | 0,82876 € | 207,19 € |
| 500 | 0,78918 € | 394,59 € |
| 1.000 | 0,75150 € | 751,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,76789 € | 1.535,78 € |
| 4.000 | 0,73125 € | 2.925,00 € |
| 6.000 | 0,71065 € | 4.263,90 € |
| 10.000 | 0,68552 € | 6.855,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |















