


0982660433 | |
|---|---|
DigiKey Part Number | WM13342-ND |
Manufacturer | |
Manufacturer Product Number | 0982660433 |
Description | CABLE FFC/FPC 40POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660433 Models |
Category | Number of Conductors 40 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 4,05500 € | 40,55 € |
| 25 | 3,80080 € | 95,02 € |
| 50 | 3,61900 € | 180,95 € |
| 100 | 3,44630 € | 344,63 € |
| 250 | 3,23048 € | 807,62 € |
| 500 | 3,07634 € | 1.538,17 € |
| 1.000 | 2,92961 € | 2.929,61 € |
| 3.000 | 2,71135 € | 8.134,05 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |











