


FX23L-80P-0.5SV12 | |
|---|---|
DigiKey Part Number | FX23L-80P-0.5SV12-ND |
Manufacturer | |
Manufacturer Product Number | FX23L-80P-0.5SV12 |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84 (80 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-80P-0.5SV12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 84 (80 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,93300 € | 29,33 € |
| 25 | 2,74880 € | 68,72 € |
| 72 | 2,55097 € | 183,67 € |
| 144 | 2,42910 € | 349,79 € |
| 288 | 2,31316 € | 666,19 € |
| 504 | 2,22361 € | 1.120,70 € |
| 1.008 | 2,11756 € | 2.134,50 € |
| 2.520 | 1,98512 € | 5.002,50 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |





