Similar
Similar

5019122790 | |
|---|---|
DigiKey Part Number | WM2213TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5019122790 |
Description | CONN FPC BOTTOM 27POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5019122790 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Polymer, Glass Filled |
Part Status Obsolete | Actuator Material Polymer, Glass Filled |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 27 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.20mm | Base Product Number |
Locking Feature Flip Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5035662702 | Molex | 0 | 5035662702-ND | 0,92717 € | Similar |
| 5035662700 | Molex | 849 | 23-5035662700CT-ND | 1,93000 € | Similar |



