




5035662700 | |
|---|---|
DigiKey Part Number | 23-5035662700TR-ND - Tape & Reel (TR) 23-5035662700CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5035662700 |
Description | CONN FPC BOTTOM 27POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5035662700 Models |
Category | Cable End Type Tabbed |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 27 | Material Flammability Rating UL94 V-0, UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.037" (0.95mm) | Mating Cycles 10 |
Locking Feature Flip Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH36W-27S-0.3SHW(50) | Hirose Electric Co Ltd | 5.000 | 26-FH36W-27S-0.3SHW(50)CT-ND | 1,72000 € | Similar |
| FH36W-27S-0.3SHW(99) | Hirose Electric Co Ltd | 0 | H121994TR-ND | 2,11090 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,45800 € | 14,58 € |
| 25 | 1,31800 € | 32,95 € |
| 50 | 1,22640 € | 61,32 € |
| 100 | 1,14550 € | 114,55 € |
| 250 | 1,05292 € | 263,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,03661 € | 777,46 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

