
5035662702 | |
|---|---|
DigiKey Part Number | 5035662702-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5035662702 |
Description | CONN FPC BOTTOM 27POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5035662702 Models |
Category | Height Above Board 0.037" (0.95mm) |
Manufacturer Molex | Locking Feature Flip Lock |
Series | Cable End Type Tabbed |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount, Right Angle | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Connector/Contact Type Contacts, Bottom | Features Solder Retention |
Number of Positions 27 | Material Flammability Rating UL94 V-0, UL94 HB |
Pitch 0.012" (0.30mm) | Housing Color White |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,91981 € | 33.113,16 € |
| Unit Price without VAT: | 0,91981 € |
|---|---|
| Unit Price with VAT: | 1,09457 € |


