2249830306 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4.668
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 19.945
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,77164 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,77290 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,80131 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 488
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 223
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 66
Unit Price: 0,33000 €
Datasheet
New at DigiKey
Image for 2249830306 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2249830306

DigiKey Part Number
900-2249830306-ND
Manufacturer
Manufacturer Product Number
2249830306
Description
MEGA-FIT RECPT HSG DLR 6CKT YL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Yellow 0.224" (5.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.224" (5.70mm)
Mfr
Number of Rows
2
Series
Row Spacing
0.224" (5.70mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Contact Termination
Crimp
Connector Type
Fastening Type
Latch Lock
Contact Type
Female Socket
Color
Yellow
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1716920106Molex4.668WM10387-ND0,99000 €Parametric Equivalent
1716920206Molex19.945900-1716920206-ND1,01000 €Parametric Equivalent
2249830006Molex0900-2249830006-ND0,77164 €Parametric Equivalent
2249830106Molex0900-2249830106-ND0,77290 €Parametric Equivalent
2249830206Molex0900-2249830206-ND0,80131 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6000,77290 €1.236,64 €
Unit Price without VAT:0,77290 €
Unit Price with VAT:0,91975 €