Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2249830006 | |
|---|---|
DigiKey Part Number | 900-2249830006-ND |
Manufacturer | |
Manufacturer Product Number | 2249830006 |
Description | MEGA-FIT RECPT HSG DLR 6CKT NA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.224" (5.70mm) |
Datasheet | Datasheet |
Category | Pitch 0.224" (5.70mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.224" (5.70mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color Natural |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1716920106 | Molex | 4.668 | WM10387-ND | 0,99000 € | Parametric Equivalent |
| 1716920206 | Molex | 19.945 | 900-1716920206-ND | 1,01000 € | Parametric Equivalent |
| 2249830106 | Molex | 0 | 900-2249830106-ND | 0,77290 € | Parametric Equivalent |
| 2249830206 | Molex | 0 | 900-2249830206-ND | 0,80131 € | Parametric Equivalent |
| 2249830306 | Molex | 0 | 900-2249830306-ND | 0,77290 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,77164 € | 1.234,62 € |
| Unit Price without VAT: | 0,77164 € |
|---|---|
| Unit Price with VAT: | 0,91825 € |







