
10158453-06LF | |
|---|---|
DigiKey Part Number | 609-10158453-06LF-ND |
Manufacturer | |
Manufacturer Product Number | 10158453-06LF |
Description | 10158453-06LF-MTK5.7 6P DR REC H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10158453-06LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.224" (5.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,56840 € | 14,21 € |
| 50 | 0,54120 € | 27,06 € |
| 100 | 0,51530 € | 51,53 € |
| 250 | 0,48300 € | 120,75 € |
| 500 | 0,45990 € | 229,95 € |
| 1.000 | 0,43793 € | 437,93 € |
| 2.500 | 0,41051 € | 1.026,27 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


