
2245561104 | |
|---|---|
DigiKey Part Number | 900-2245561104-ND |
Manufacturer | |
Manufacturer Product Number | 2245561104 |
Description | NANO-FIT BMI PLUS HSG BLK 04CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2245561104 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2245561304 | Molex | 1.045 | 900-2245561304-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70700 € | 7,07 € |
| 25 | 0,66280 € | 16,57 € |
| 50 | 0,63120 € | 31,56 € |
| 100 | 0,60100 € | 60,10 € |
| 250 | 0,56332 € | 140,83 € |
| 500 | 0,53640 € | 268,20 € |
| 1.200 | 0,50426 € | 605,11 € |
| 3.600 | 0,46666 € | 1.679,98 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |



