
2192681204 | |
|---|---|
DigiKey Part Number | 900-2192681204-ND |
Manufacturer | |
Manufacturer Product Number | 2192681204 |
Description | RECEPTACLE FOR NANO-FIT BMI 4CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2192681204 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.098" (2.50mm) |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,53120 € | 13,28 € |
| 50 | 0,50560 € | 25,28 € |
| 100 | 0,48140 € | 48,14 € |
| 250 | 0,45124 € | 112,81 € |
| 500 | 0,42966 € | 214,83 € |
| 1.200 | 0,40390 € | 484,68 € |
| 3.600 | 0,37378 € | 1.345,61 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


