4 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2245561304

DigiKey Part Number
900-2245561304-ND
Manufacturer
Manufacturer Product Number
2245561304
Description
NANO-FIT BMI PLUS HSG, NAT 04CKT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2245561304 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.098" (2.50mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Natural
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2245561104Molex1.055900-2245561104-ND0,83000 €Parametric Equivalent
In-Stock: 1.045
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,74700 €7,47 €
250,70000 €17,50 €
500,66640 €33,32 €
1000,63450 €63,45 €
2500,59472 €148,68 €
5000,56632 €283,16 €
1.2000,53239 €638,87 €
3.6000,49269 €1.773,68 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €