
2188470001 | |
|---|---|
DigiKey Part Number | 900-2188470001TR-ND - Tape & Reel (TR) 900-2188470001CT-ND - Cut Tape (CT) 900-2188470001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2188470001 |
Description | VERTICA 24PIN (TYPE C PLUG) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 Position |
Datasheet | Datasheet |
EDA/CAD Models | 2188470001 Models |
Category | Number of Contacts 24 |
Manufacturer Molex | Gender Plug |
Series | Mounting Feature Vertical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Number of Ports 1 |
Connector Type USB-C (USB TYPE-C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,96100 € | 19,61 € |
| 100 | 1,66610 € | 166,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,04423 € | 817,69 € |
| 800 | 1,94665 € | 1.557,32 € |
| 1.200 | 1,89178 € | 2.270,14 € |
| 2.000 | 1,82486 € | 3.649,72 € |
| 2.800 | 1,78209 € | 4.989,85 € |
| 4.000 | 1,73785 € | 6.951,40 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |











