
UP32-C-F-G-FL-2-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UP32-C-F-G-FL-2-P24-TR-ND - Tape & Reel (TR) 2223-UP32-C-F-G-FL-2-P24-TRCT-ND - Cut Tape (CT) 2223-UP32-C-F-G-FL-2-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP32-C-F-G-FL-2-P24-TR |
Description | USB PLUG, TYPE C, FREE-LINE, GOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UP32-C-F-G-FL-2-P24-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,85280 € | 21,32 € |
| 50 | 0,81180 € | 40,59 € |
| 100 | 0,77310 € | 77,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,70095 € | 280,38 € |
| 800 | 0,66749 € | 533,99 € |
| 1.200 | 0,64866 € | 778,39 € |
| 2.000 | 0,62571 € | 1.251,42 € |
| 2.800 | 0,61103 € | 1.710,88 € |
| 4.000 | 0,59585 € | 2.383,40 € |
| 10.000 | 0,55858 € | 5.585,80 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |











