
USB-C31-PLUG-H-SMT-DC-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C31-PLUG-H-SMT-DC-TR-ND - Tape & Reel (TR) 2057-USB-C31-PLUG-H-SMT-DC-TRCT-ND - Cut Tape (CT) 2057-USB-C31-PLUG-H-SMT-DC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C31-PLUG-H-SMT-DC-TR |
Description | USB C 3.1 PLUG, VERTICAL SMT, 24 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,73640 € | 18,41 € |
| 50 | 0,70120 € | 35,06 € |
| 100 | 0,66770 € | 66,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,61777 € | 185,33 € |
| 600 | 0,58825 € | 352,95 € |
| 900 | 0,57166 € | 514,49 € |
| 1.500 | 0,55141 € | 827,11 € |
| 2.100 | 0,53849 € | 1.130,83 € |
| 3.000 | 0,52510 € | 1.575,30 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |











