


2147571101 | |
|---|---|
DigiKey Part Number | 900-2147571101-ND |
Manufacturer | |
Manufacturer Product Number | 2147571101 |
Description | MICRO-FIT3.0 P-P 10 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147571101 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,45596 € | 2.947,15 € |
| Unit Price without VAT: | 2,45596 € |
|---|---|
| Unit Price with VAT: | 2,92259 € |









