1590AFL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590AFL
1590AFL
1590AFL

1590AFL

DigiKey Part Number
HM571-ND
Manufacturer
Manufacturer Product Number
1590AFL
Description
BOX ALUM UNPTD 3.64"L X 1.52"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.220" (30.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590AFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.642" L x 1.516" W (92.51mm x 38.51mm)
Height
1.220" (30.99mm)
Area (L x W)
5.52in² (35.6cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.194 lb (88 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 360
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,04000 €8,04 €
56,87400 €34,37 €
106,42500 €64,25 €
255,87600 €146,90 €
505,49200 €274,60 €
1005,13320 €513,32 €
2504,72876 €1.182,19 €
Manufacturers Standard Package
Unit Price without VAT:8,04000 €
Unit Price with VAT:9,56760 €
Alternate Color
BOX ALUM BLACK 3.64"L X 1.52"W
In-Stock: 175
Unit Price: 11,21000 €