



2081420001 | |
|---|---|
DigiKey Part Number | WM25682TR-ND - Tape & Reel (TR) WM25682CT-ND - Cut Tape (CT) WM25682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2081420001 |
Description | 868/915MHZ CERAMIC ANTENNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN, Sigfox, Zigbee™ Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2081420001 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Molex | Number of Bands 2 |
Series | Return Loss -5dB, -10dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.5dBi, 1.8dBi |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, General ISM | Mounting Type Surface Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.025" (0.63mm) |
Frequency (Center/Band) 869MHz, 915MHz | Applications ISM, LoRa, LPWAN, Sigfox, Zigbee™ |
Frequency Range 868MHz ~ 870MHz, 902MHz ~ 928MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00700 € | 10,07 € |
| 25 | 0,91400 € | 22,85 € |
| 100 | 0,81260 € | 81,26 € |
| 250 | 0,76416 € | 191,04 € |
| 500 | 0,75172 € | 375,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86177 € | 1.723,54 € |
| 4.000 | 0,84149 € | 3.365,96 € |
| 6.000 | 0,83134 € | 4.988,04 € |
| 10.000 | 0,82009 € | 8.200,90 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |











