


NCS.5820 | |
|---|---|
DigiKey Part Number | 931-1592-2-ND - Tape & Reel (TR) 931-1592-1-ND - Cut Tape (CT) 931-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS.5820 |
Description | NB-IOT FR4 PCB ANTENNA FOR BANDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NCS.5820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 826.5MHz, 859MHz, 920MHz | |
Frequency Range | 791MHz ~ 862MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -6dB, -7dB | |
Gain | 0.1dBi, 0.1dBi, -0.8dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,65300 € | 26,53 € |
| 25 | 2,43960 € | 60,99 € |
| 100 | 2,28270 € | 228,27 € |
| 250 | 1,96424 € | 491,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,35220 € | 1.352,20 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

