M620720
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M620720
M620720 Bottom

M620720

DigiKey Part Number
478-M620720TR-ND - Tape & Reel (TR)
478-M620720CT-ND - Cut Tape (CT)
478-M620720DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M620720
Description
RF ANT 868MHZ/915MHZ CHIP SLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN, Sigfox Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
M620720 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz, 915MHz
Frequency Range
868MHz ~ 870MHz, 902MHz ~ 928MHz
Antenna Type
Chip
Number of Bands
1
VSWR
2.6
Return Loss
-
Gain
2.56dB
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Applications
ISM, LoRa, LPWAN, Sigfox
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,10600 €11,06 €
251,00560 €25,14 €
1000,89550 €89,55 €
2500,84292 €210,73 €
5000,81118 €405,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,80081 €800,81 €
2.0000,77890 €1.557,80 €
3.0000,76793 €2.303,79 €
5.0000,75578 €3.778,90 €
7.0000,74867 €5.240,69 €
10.0000,74185 €7.418,50 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €