H2U64U1H2B0200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2U64U1H2B0200

DigiKey Part Number
2047-H2U64U1H2B0200TR-ND - Tape & Reel (TR)
2047-H2U64U1H2B0200CT-ND - Cut Tape (CT)
2047-H2U64U1H2B0200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H2U64U1H2B0200
Description
868MHZ ISM 863-870MHZ TELA CERAM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unictron Technologies Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
866.5MHz
Frequency Range
863MHz ~ 870MHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
0dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
ISM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.014
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52600 €5,26 €
250,47400 €11,85 €
1000,41630 €41,63 €
2500,38876 €97,19 €
5000,37216 €186,08 €
1.0000,37001 €370,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,30230 €1.813,80 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €