
2077820304 | |
|---|---|
DigiKey Part Number | 900-2077820304-ND |
Manufacturer | |
Manufacturer Product Number | 2077820304 |
Description | RCPT ASSY 4CKT SQUBA 3.6 KEY3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820304 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077820004 | Molex | 5.988 | WM27013-ND | 2,48000 € | Parametric Equivalent |
| 2077820114 | Molex | 1.037 | 900-2077820114-ND | 2,18000 € | Parametric Equivalent |
| 2077820404 | Molex | 900 | 900-2077820404-ND | 2,20000 € | Parametric Equivalent |
| 2077820704 | Molex | 520 | 900-2077820704-ND | 2,22000 € | Parametric Equivalent |
| 2077820804 | Molex | 478 | 900-2077820804-ND | 2,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,08700 € | 20,87 € |
| 25 | 1,95560 € | 48,89 € |
| 50 | 1,86200 € | 93,10 € |
| 100 | 1,77310 € | 177,31 € |
| 250 | 1,66196 € | 415,49 € |
| 500 | 1,58264 € | 791,32 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |


