


2077820804 | |
|---|---|
DigiKey Part Number | 900-2077820804-ND |
Manufacturer | |
Manufacturer Product Number | 2077820804 |
Description | RCPT ASSY 4CKT SQUBA 3.6 UL1230 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Green 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820804 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,90600 € | 19,06 € |
| 48 | 1,70604 € | 81,89 € |
| 96 | 1,62448 € | 155,95 € |
| 144 | 1,57861 € | 227,32 € |
| 288 | 1,50319 € | 432,92 € |
| 528 | 1,44028 € | 760,47 € |
| 1.008 | 1,37606 € | 1.387,07 € |
| 2.544 | 1,28911 € | 3.279,50 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

